51.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0603DTC51K1

DigiKey Part Number
738-RGC0603DTC51K1TR-ND - Tape & Reel (TR)
738-RGC0603DTC51K1CT-ND - Cut Tape (CT)
738-RGC0603DTC51K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGC0603DTC51K1
Description
RES 51.1K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0603DTC51K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.796
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.45000kr.4.50
25kr.0.34760kr.8.69
50kr.0.29160kr.14.58
100kr.0.24790kr.24.79
250kr.0.20388kr.50.97
500kr.0.17854kr.89.27
1.000kr.0.15850kr.158.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12658kr.632.90
10.000kr.0.11731kr.1,173.10
15.000kr.0.11279kr.1,691.85
25.000kr.0.10790kr.2,697.50
35.000kr.0.10510kr.3,678.50
50.000kr.0.10246kr.5,123.00
60.000kr.0.10122kr.6,073.20
120.000kr.0.09714kr.11,656.80
125.000kr.0.09693kr.12,116.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750