
RMCP2512FT15K0 | |
|---|---|
DigiKey Part Number | 738-RMCP2512FT15K0TR-ND - Tape & Reel (TR) 738-RMCP2512FT15K0CT-ND - Cut Tape (CT) 738-RMCP2512FT15K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2512FT15K0 |
Description | RES 15K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2512FT15K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.38600 | kr.23.86 |
| 25 | kr.2.01920 | kr.50.48 |
| 50 | kr.1.80680 | kr.90.34 |
| 100 | kr.1.63900 | kr.163.90 |
| 250 | kr.1.46912 | kr.367.28 |
| 500 | kr.1.37088 | kr.685.44 |
| 1.000 | kr.1.29282 | kr.1,292.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.18126 | kr.4,725.04 |
| 8.000 | kr.1.14190 | kr.9,135.20 |
| 12.000 | kr.1.12271 | kr.13,472.52 |
| 20.000 | kr.1.10190 | kr.22,038.00 |
| 28.000 | kr.1.08998 | kr.30,519.44 |
| 40.000 | kr.1.07870 | kr.43,148.00 |
| 48.000 | kr.1.07342 | kr.51,524.16 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

