
RGC0402FTC619R | |
|---|---|
DigiKey Part Number | 738-RGC0402FTC619RTR-ND - Tape & Reel (TR) 738-RGC0402FTC619RCT-ND - Cut Tape (CT) 738-RGC0402FTC619RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC0402FTC619R |
Description | RES 619 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402FTC619R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.30600 | kr.7.65 |
| 50 | kr.0.25600 | kr.12.80 |
| 100 | kr.0.21600 | kr.21.60 |
| 250 | kr.0.17620 | kr.44.05 |
| 500 | kr.0.15330 | kr.76.65 |
| 1.000 | kr.0.13529 | kr.135.29 |
| 5.000 | kr.0.10662 | kr.533.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09830 | kr.983.00 |
| 20.000 | kr.0.09168 | kr.1,833.60 |
| 30.000 | kr.0.08845 | kr.2,653.50 |
| 50.000 | kr.0.08496 | kr.4,248.00 |
| 70.000 | kr.0.08296 | kr.5,807.20 |
| 100.000 | kr.0.08107 | kr.8,107.00 |
| 120.000 | kr.0.08019 | kr.9,622.80 |
| 240.000 | kr.0.07727 | kr.18,544.80 |
| 250.000 | kr.0.07712 | kr.19,280.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

