RGC0402DTD8K20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10717
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.10216
Datasheet
New at DigiKey
Image for RGC0402DTD8K20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0402DTD8K20

DigiKey Part Number
738-RGC0402DTD8K20-ND
Manufacturer
Manufacturer Product Number
RGC0402DTD8K20
Description
RES, 0402, 8.2 KOHM, 0.5%, 100 P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0402DTD8K20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Power (Watts)
Height - Seated (Max)
0.016" (0.40mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0402DTC8K20Stackpole Electronics Inc0738-RGC0402DTC8K20TR-NDkr.0.10717Parametric Equivalent
ERJ-2RHD8201XPanasonic Industry010-ERJ-2RHD8201XTR-NDkr.0.10216Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.06532kr.653.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.06532
Unit Price with VAT:kr.0.08165