Parametric Equivalent

RGC0402DTD20K0 | |
|---|---|
DigiKey Part Number | 738-RGC0402DTD20K0-ND |
Manufacturer | |
Manufacturer Product Number | RGC0402DTD20K0 |
Description | RES, 0402, 20 KOHM, 0.5%, 100 PP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402DTD20K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.016" (0.40mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RHD203X | Panasonic Industry | 20.000 | 10-ERJ-2RHD203XCT-ND | kr.0.10306 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06532 | kr.653.20 |
| Unit Price without VAT: | kr.0.06532 |
|---|---|
| Unit Price with VAT: | kr.0.08165 |


