619 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0402FTC619R

DigiKey Part Number
738-RGC0402FTC619RTR-ND - Tape & Reel (TR)
738-RGC0402FTC619RCT-ND - Cut Tape (CT)
738-RGC0402FTC619RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGC0402FTC619R
Description
RES 619 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
619 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0402FTC619R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.819
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.39900kr.3.99
25kr.0.30600kr.7.65
50kr.0.25600kr.12.80
100kr.0.21600kr.21.60
250kr.0.17620kr.44.05
500kr.0.15330kr.76.65
1.000kr.0.13529kr.135.29
5.000kr.0.10662kr.533.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09830kr.983.00
20.000kr.0.09168kr.1,833.60
30.000kr.0.08845kr.2,653.50
50.000kr.0.08496kr.4,248.00
70.000kr.0.08296kr.5,807.20
100.000kr.0.08107kr.8,107.00
120.000kr.0.08019kr.9,622.80
240.000kr.0.07727kr.18,544.80
250.000kr.0.07712kr.19,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000