RAVF324DJT1K00 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.73000
Datasheet
RAVF Series 2012 convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF324DJT1K00

DigiKey Part Number
738-RAVF324DJT1K00TR-ND - Tape & Reel (TR)
738-RAVF324DJT1K00CT-ND - Cut Tape (CT)
738-RAVF324DJT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF324DJT1K00
Description
RES ARRAY 4 RES 1K OHM 2012
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF324DJT1K00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.122" W (5.08mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40925kr.1,637.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.40925
Unit Price with VAT:kr.0.51156