
RAVF324DJT10K0 | |
|---|---|
DigiKey Part Number | 738-RAVF324DJT10K0TR-ND - Tape & Reel (TR) 738-RAVF324DJT10K0CT-ND - Cut Tape (CT) 738-RAVF324DJT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF324DJT10K0 |
Description | RES ARRAY 4 RES 10K OHM 2012 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF324DJT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.122" W (5.08mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.06700 | kr.10.67 |
| 25 | kr.0.83080 | kr.20.77 |
| 50 | kr.0.78700 | kr.39.35 |
| 100 | kr.0.70470 | kr.70.47 |
| 250 | kr.0.60672 | kr.151.68 |
| 500 | kr.0.54526 | kr.272.63 |
| 1.000 | kr.0.49318 | kr.493.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41117 | kr.1,644.68 |
| 8.000 | kr.0.37916 | kr.3,033.28 |
| 12.000 | kr.0.36651 | kr.4,398.12 |
| 20.000 | kr.0.35111 | kr.7,022.20 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |



