
RAVF164DJT22K0 | |
|---|---|
DigiKey Part Number | 738-RAVF164DJT22K0TR-ND - Tape & Reel (TR) 738-RAVF164DJT22K0CT-ND - Cut Tape (CT) 738-RAVF164DJT22K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT22K0 |
Description | RES ARRAY 4 RES 22K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT22K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.11560 | kr.2.89 |
| 50 | kr.0.10160 | kr.5.08 |
| 100 | kr.0.08940 | kr.8.94 |
| 250 | kr.0.07536 | kr.18.84 |
| 500 | kr.0.06648 | kr.33.24 |
| 1.000 | kr.0.05903 | kr.59.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04564 | kr.228.20 |
| 10.000 | kr.0.04127 | kr.412.70 |
| 15.000 | kr.0.03902 | kr.585.30 |
| 25.000 | kr.0.03647 | kr.911.75 |
| 35.000 | kr.0.03496 | kr.1,223.60 |
| 50.000 | kr.0.03347 | kr.1,673.50 |
| 60.000 | kr.0.03276 | kr.1,965.60 |
| 120.000 | kr.0.03032 | kr.3,638.40 |
| 125.000 | kr.0.03019 | kr.3,773.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

