20k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF164DJT20K0

DigiKey Part Number
738-RAVF164DJT20K0TR-ND - Tape & Reel (TR)
738-RAVF164DJT20K0CT-ND - Cut Tape (CT)
738-RAVF164DJT20K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF164DJT20K0
Description
RES ARRAY 4 RES 20K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF164DJT20K0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
20k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
25kr.0.11560kr.2.89
50kr.0.10160kr.5.08
100kr.0.08940kr.8.94
250kr.0.07536kr.18.84
500kr.0.06648kr.33.24
1.000kr.0.05903kr.59.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04564kr.228.20
10.000kr.0.04127kr.412.70
15.000kr.0.03902kr.585.30
25.000kr.0.03647kr.911.75
35.000kr.0.03496kr.1,223.60
50.000kr.0.03347kr.1,673.50
60.000kr.0.03276kr.1,965.60
120.000kr.0.03032kr.3,638.40
125.000kr.0.03019kr.3,773.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000