
RAVF164DJT150R | |
|---|---|
DigiKey Part Number | 738-RAVF164DJT150RTR-ND - Tape & Reel (TR) 738-RAVF164DJT150RCT-ND - Cut Tape (CT) 738-RAVF164DJT150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT150R |
Description | RES ARRAY 4 RES 150 OHM 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT150R Models |
Category | Power Per Element 100mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 150 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 25 | kr.0.11400 | kr.2.85 |
| 50 | kr.0.10020 | kr.5.01 |
| 100 | kr.0.08810 | kr.8.81 |
| 250 | kr.0.07432 | kr.18.58 |
| 500 | kr.0.06556 | kr.32.78 |
| 1.000 | kr.0.05820 | kr.58.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04500 | kr.225.00 |
| 10.000 | kr.0.04069 | kr.406.90 |
| 15.000 | kr.0.03848 | kr.577.20 |
| 25.000 | kr.0.03596 | kr.899.00 |
| 35.000 | kr.0.03447 | kr.1,206.45 |
| 50.000 | kr.0.03301 | kr.1,650.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

