0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DZT0R00

DigiKey Part Number
RAVF104DZT0R00TR-ND - Tape & Reel (TR)
RAVF104DZT0R00CT-ND - Cut Tape (CT)
RAVF104DZT0R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF104DZT0R00
Description
RES ARRAY 4 RES ZERO OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DZT0R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
0.0
Tolerance
Jumper
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.930
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14800kr.1.48
25kr.0.12080kr.3.02
50kr.0.11180kr.5.59
100kr.0.09580kr.9.58
250kr.0.08460kr.21.15
500kr.0.07484kr.37.42
1.000kr.0.05845kr.58.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04051kr.405.10
20.000kr.0.04005kr.801.00
30.000kr.0.03930kr.1,179.00
50.000kr.0.03670kr.1,835.00
70.000kr.0.03656kr.2,559.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000