62 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DJT62R0

DigiKey Part Number
738-RAVF104DJT62R0TR-ND - Tape & Reel (TR)
738-RAVF104DJT62R0CT-ND - Cut Tape (CT)
738-RAVF104DJT62R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF104DJT62R0
Description
RES ARRAY 4 RES 62 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DJT62R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
62
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.0.64000kr.0.64
10kr.0.18000kr.1.80
25kr.0.14680kr.3.67
50kr.0.12860kr.6.43
100kr.0.11320kr.11.32
250kr.0.09568kr.23.92
500kr.0.08462kr.42.31
1.000kr.0.07517kr.75.17
5.000kr.0.05847kr.292.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
10.000kr.0.05300kr.530.00
20.000kr.0.04834kr.966.80
30.000kr.0.04595kr.1,378.50
50.000kr.0.04324kr.2,162.00
70.000kr.0.04163kr.2,914.10
100.000kr.0.04005kr.4,005.00
120.000kr.0.03930kr.4,716.00
240.000kr.0.03670kr.8,808.00
250.000kr.0.03656kr.9,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000