
RAVF104DJT470R | |
---|---|
DigiKey Part Number | 738-RAVF104DJT470RTR-ND - Tape & Reel (TR) 738-RAVF104DJT470RCT-ND - Cut Tape (CT) 738-RAVF104DJT470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT470R |
Description | RES ARRAY 4 RES 470 OHM 0804 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT470R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.17900 | kr.1.79 |
25 | kr.0.14600 | kr.3.65 |
50 | kr.0.12800 | kr.6.40 |
100 | kr.0.11260 | kr.11.26 |
250 | kr.0.09524 | kr.23.81 |
500 | kr.0.08422 | kr.42.11 |
1.000 | kr.0.07482 | kr.74.82 |
5.000 | kr.0.05820 | kr.291.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.05275 | kr.527.50 |
20.000 | kr.0.04812 | kr.962.40 |
30.000 | kr.0.04573 | kr.1,371.90 |
50.000 | kr.0.04304 | kr.2,152.00 |
70.000 | kr.0.04144 | kr.2,900.80 |
100.000 | kr.0.03987 | kr.3,987.00 |
120.000 | kr.0.03911 | kr.4,693.20 |
240.000 | kr.0.03653 | kr.8,767.20 |
250.000 | kr.0.03639 | kr.9,097.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |