RAVF104DJT36R0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13125
Datasheet

Direct


CTS Resistor Products
In Stock: 0
Unit Price: kr.0.09768
Datasheet

Direct


Panasonic Industry
In Stock: 127.495
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 6.660
Unit Price: kr.0.63000
Datasheet
36 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DJT36R0

DigiKey Part Number
RAVF104DJT36R0TR-ND - Tape & Reel (TR)
RAVF104DJT36R0CT-ND - Cut Tape (CT)
RAVF104DJT36R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF104DJT36R0
Description
RES ARRAY 4 RES 36 OHM 0804
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DJT36R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
36
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF104DFT36R0Stackpole Electronics Inc0RAVF104DFT36R0-NDkr.0.13125Upgrade
741X083360JPCTS Resistor Products0741X083360JP-NDkr.0.09768Direct
EXB-28V360JXPanasonic Industry127.495Y7360CT-NDkr.0.63000Direct
YC124-JR-0736RLYAGEO6.66013-YC124-JR-0736RLCT-NDkr.0.63000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
25kr.0.14440kr.3.61
50kr.0.12680kr.6.34
100kr.0.11160kr.11.16
250kr.0.09432kr.23.58
500kr.0.08344kr.41.72
1.000kr.0.07411kr.74.11
5.000kr.0.05766kr.288.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05225kr.522.50
20.000kr.0.04766kr.953.20
30.000kr.0.04531kr.1,359.30
50.000kr.0.04264kr.2,132.00
70.000kr.0.04105kr.2,873.50
100.000kr.0.03949kr.3,949.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750