RAVF Series 0804 convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF104DJT15R0

DigiKey Part Number
738-RAVF104DJT15R0TR-ND - Tape & Reel (TR)
738-RAVF104DJT15R0CT-ND - Cut Tape (CT)
738-RAVF104DJT15R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF104DJT15R0
Description
RES ARRAY 4 RES 15 OHM 0804
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF104DJT15R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
15
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.665
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
25kr.0.14600kr.3.65
50kr.0.12800kr.6.40
100kr.0.11260kr.11.26
250kr.0.09524kr.23.81
500kr.0.08422kr.42.11
1.000kr.0.07482kr.74.82
5.000kr.0.05820kr.291.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05275kr.527.50
20.000kr.0.04812kr.962.40
30.000kr.0.04573kr.1,371.90
50.000kr.0.04304kr.2,152.00
70.000kr.0.04144kr.2,900.80
100.000kr.0.03987kr.3,987.00
120.000kr.0.03911kr.4,693.20
240.000kr.0.03653kr.8,767.20
250.000kr.0.03639kr.9,097.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000