
RAVF104DJT150R | |
|---|---|
DigiKey Part Number | 738-RAVF104DJT150RTR-ND - Tape & Reel (TR) 738-RAVF104DJT150RCT-ND - Cut Tape (CT) 738-RAVF104DJT150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT150R |
Description | RES ARRAY 4 RES 150 OHM 0804 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT150R Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 150 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V151JX | Panasonic Industry | 77.184 | Y7151CT-ND | kr.0.63000 | Direct |
| YC124-JR-07150RL | YAGEO | 526 | YC124J-150CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 25 | kr.0.14440 | kr.3.61 |
| 50 | kr.0.12680 | kr.6.34 |
| 100 | kr.0.11160 | kr.11.16 |
| 250 | kr.0.09432 | kr.23.58 |
| 500 | kr.0.08344 | kr.41.72 |
| 1.000 | kr.0.07411 | kr.74.11 |
| 5.000 | kr.0.05766 | kr.288.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05225 | kr.522.50 |
| 20.000 | kr.0.04766 | kr.953.20 |
| 30.000 | kr.0.04531 | kr.1,359.30 |
| 50.000 | kr.0.04264 | kr.2,132.00 |
| 70.000 | kr.0.04105 | kr.2,873.50 |
| 100.000 | kr.0.03949 | kr.3,949.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

