
RAVF104DJT100R | |
|---|---|
DigiKey Part Number | 738-RAVF104DJT100RTR-ND - Tape & Reel (TR) 738-RAVF104DJT100RCT-ND - Cut Tape (CT) 738-RAVF104DJT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT100R |
Description | RES ARRAY 4 RES 100 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18000 | kr.1.80 |
| 25 | kr.0.14680 | kr.3.67 |
| 50 | kr.0.12860 | kr.6.43 |
| 100 | kr.0.11320 | kr.11.32 |
| 250 | kr.0.09568 | kr.23.92 |
| 500 | kr.0.08462 | kr.42.31 |
| 1.000 | kr.0.07517 | kr.75.17 |
| 5.000 | kr.0.05847 | kr.292.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05300 | kr.530.00 |
| 20.000 | kr.0.04834 | kr.966.80 |
| 30.000 | kr.0.04595 | kr.1,378.50 |
| 50.000 | kr.0.04324 | kr.2,162.00 |
| 70.000 | kr.0.04163 | kr.2,914.10 |
| 100.000 | kr.0.04005 | kr.4,005.00 |
| 120.000 | kr.0.03930 | kr.4,716.00 |
| 240.000 | kr.0.03670 | kr.8,808.00 |
| 250.000 | kr.0.03656 | kr.9,140.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

