4.7k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF102DJT4K70

DigiKey Part Number
738-RAVF102DJT4K70TR-ND - Tape & Reel (TR)
738-RAVF102DJT4K70CT-ND - Cut Tape (CT)
738-RAVF102DJT4K70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF102DJT4K70
Description
RES ARRAY 2 RES 4.7K OHM 0404
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
RAVF102DJT4K70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
4.7k
Package / Case
0404 (1010 Metric), Convex
Tolerance
±5%
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Resistors
2
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22200kr.2.22
25kr.0.18240kr.4.56
50kr.0.15980kr.7.99
100kr.0.14070kr.14.07
250kr.0.11920kr.29.80
500kr.0.10562kr.52.81
1.000kr.0.09409kr.94.09
5.000kr.0.07353kr.367.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06681kr.668.10
20.000kr.0.06109kr.1,221.80
30.000kr.0.05815kr.1,744.50
50.000kr.0.05483kr.2,741.50
70.000kr.0.05285kr.3,699.50
100.000kr.0.05091kr.5,091.00
120.000kr.0.04998kr.5,997.60
240.000kr.0.04680kr.11,232.00
250.000kr.0.04662kr.11,655.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750