7.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRNF14FTD7K50

DigiKey Part Number
738-PRNF14FTD7K50TR-ND - Tape & Reel (TR)
738-PRNF14FTD7K50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PRNF14FTD7K50
Description
RES 7.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PRNF14FTD7K50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.118
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.37300kr.3.73
25kr.0.31120kr.7.78
50kr.0.27400kr.13.70
100kr.0.24110kr.24.11
250kr.0.20552kr.51.38
500kr.0.18286kr.91.43
1.000kr.0.16371kr.163.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.14270kr.356.75
5.000kr.0.12153kr.607.65
7.500kr.0.11574kr.868.05
12.500kr.0.11053kr.1,381.62
17.500kr.0.10948kr.1,915.90
25.000kr.0.09619kr.2,404.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000