
PRNF14FTD7K50 | |
|---|---|
DigiKey Part Number | 738-PRNF14FTD7K50TR-ND - Tape & Reel (TR) 738-PRNF14FTD7K50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PRNF14FTD7K50 |
Description | RES 7.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PRNF14FTD7K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37300 | kr.3.73 |
| 25 | kr.0.31120 | kr.7.78 |
| 50 | kr.0.27400 | kr.13.70 |
| 100 | kr.0.24110 | kr.24.11 |
| 250 | kr.0.20552 | kr.51.38 |
| 500 | kr.0.18286 | kr.91.43 |
| 1.000 | kr.0.16371 | kr.163.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.14270 | kr.356.75 |
| 5.000 | kr.0.12153 | kr.607.65 |
| 7.500 | kr.0.11574 | kr.868.05 |
| 12.500 | kr.0.11053 | kr.1,381.62 |
| 17.500 | kr.0.10948 | kr.1,915.90 |
| 25.000 | kr.0.09619 | kr.2,404.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

