PRNF14FTC221R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.20331
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11649
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.30580
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.39000
Datasheet
New at DigiKey
221 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRNF14FTC221R

DigiKey Part Number
738-PRNF14FTC221R-ND
Manufacturer
Manufacturer Product Number
PRNF14FTC221R
Description
RES, MF, 1/4W, 221 OHM, 1%, 50 P
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14FBC221RStackpole Electronics Inc0738-RNF14FBC221R-NDkr.0.20331Parametric Equivalent
RNF14FTC221RStackpole Electronics Inc0RNF14FTC221R-NDkr.0.11649Parametric Equivalent
RNF14FTE221RStackpole Electronics Inc0RNF14FTE221R-NDkr.0.30580Parametric Equivalent
MF1/4CC2210FKOA Speer Electronics, Inc.02019-MF1/4CC2210F-NDkr.1.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.0.21380kr.1,069.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.21380
Unit Price with VAT:kr.0.26725