249 Ohm 0,1% Pansert
cms-photo-disclaimer
249 Ohm 0,1% Pansert
RNF14 249

PRNF14BTC249R

cms-digikey-product-number
738-PRNF14BTC249RTR-ND - Tape & Reel (TR)
738-PRNF14BTC249RCT-ND - Cut Tape (CT)
cms-manufacturer
cms-manufacturer-product-number
PRNF14BTC249R
cms-description
RES 249 OHM 0.1% 1/4W AXIAL
cms-standard-lead-time
11 Weeks
cms-customer-reference
cms-detailed-description
249 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film
cms-datasheet
 cms-datasheet
cms-eda-cad-models
PRNF14BTC249R Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 10
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT)
cms-quantitycms-unit-pricecms-ext-price
1kr.6.14000kr.6.14
10kr.4.01900kr.40.19
25kr.3.43280kr.85.82
50kr.3.06680kr.153.34
100kr.2.75460kr.275.46
250kr.2.41228kr.603.07
500kr.2.19788kr.1,098.94
1.000kr.2.01581kr.2,015.81
Tape & Reel (TR)
cms-quantitycms-unit-pricecms-ext-price
5.000kr.1.69165kr.8,458.25
10.000kr.1.44000kr.14,400.00
cms-manufacturer-standard-package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500