


PRNF14BTC249R | |
---|---|
DigiKey Part Number | 738-PRNF14BTC249RTR-ND - Tape & Reel (TR) 738-PRNF14BTC249RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PRNF14BTC249R |
Description | RES 249 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PRNF14BTC249R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.14000 | kr.6.14 |
10 | kr.4.01900 | kr.40.19 |
25 | kr.3.43280 | kr.85.82 |
50 | kr.3.06680 | kr.153.34 |
100 | kr.2.75460 | kr.275.46 |
250 | kr.2.41228 | kr.603.07 |
500 | kr.2.19788 | kr.1,098.94 |
1.000 | kr.2.01581 | kr.2,015.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.69165 | kr.8,458.25 |
10.000 | kr.1.44000 | kr.14,400.00 |
Unit Price without VAT: | kr.6.14000 |
---|---|
Unit Price with VAT: | kr.7.67500 |