4.7 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
CF 4-7m

PCF14JT4M70

DigiKey Part Number
738-PCF14JT4M70TR-ND - Tape & Reel (TR)
738-PCF14JT4M70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCF14JT4M70
Description
RES 4.7M OHM 5% 1/4W PANASERT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
PCF14JT4M70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Panasert
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.332
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.34100kr.3.41
25kr.0.28560kr.7.14
50kr.0.25080kr.12.54
100kr.0.22120kr.22.12
250kr.0.18800kr.47.00
500kr.0.16730kr.83.65
1.000kr.0.14963kr.149.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.13027kr.325.68
5.000kr.0.11814kr.590.70
7.500kr.0.11191kr.839.32
12.500kr.0.10486kr.1,310.75
17.500kr.0.10065kr.1,761.38
25.000kr.0.09654kr.2,413.50
30.000kr.0.09457kr.2,837.10
60.000kr.0.08780kr.5,268.00
62.500kr.0.08744kr.5,465.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000