470 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF14JT470K

DigiKey Part Number
738-PCF14JT470KTR-ND - Tape & Reel (TR)
738-PCF14JT470KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCF14JT470K
Description
RES 470K OHM 5% 1/4W PANASERT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
PCF14JT470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -850ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Panasert
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.113
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.34100kr.3.41
25kr.0.28560kr.7.14
50kr.0.25080kr.12.54
100kr.0.22120kr.22.12
250kr.0.18800kr.47.00
500kr.0.16730kr.83.65
1.000kr.0.14963kr.149.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.13027kr.325.68
5.000kr.0.10802kr.540.10
7.500kr.0.10127kr.759.52
12.500kr.0.10065kr.1,258.12
17.500kr.0.09654kr.1,689.45
25.000kr.0.09457kr.2,364.25
30.000kr.0.09191kr.2,757.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000