


PCF14JT3M30 | |
|---|---|
DigiKey Part Number | 738-PCF14JT3M30TR-ND - Tape & Reel (TR) 738-PCF14JT3M30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF14JT3M30 |
Description | RES 3.3M OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JT3M30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Panasert | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33900 | kr.3.39 |
| 25 | kr.0.28400 | kr.7.10 |
| 50 | kr.0.24960 | kr.12.48 |
| 100 | kr.0.22020 | kr.22.02 |
| 250 | kr.0.18712 | kr.46.78 |
| 500 | kr.0.16652 | kr.83.26 |
| 1.000 | kr.0.14893 | kr.148.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.12966 | kr.324.15 |
| 5.000 | kr.0.11759 | kr.587.95 |
| 7.500 | kr.0.11139 | kr.835.43 |
| 12.500 | kr.0.10437 | kr.1,304.62 |
| 17.500 | kr.0.10018 | kr.1,753.15 |
| 25.000 | kr.0.09609 | kr.2,402.25 |
| 30.000 | kr.0.09413 | kr.2,823.90 |
| 60.000 | kr.0.08739 | kr.5,243.40 |
| 62.500 | kr.0.08703 | kr.5,439.38 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

