1,2k Ohm 5% CF Pana-sert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF14JT1K20

DigiKey Part Number
738-PCF14JT1K20TR-ND - Tape & Reel (TR)
738-PCF14JT1K20CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCF14JT1K20
Description
RES 1.2K OHM 5% 1/4W PANASERT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
PCF14JT1K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Panasert
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.021
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.33900kr.3.39
25kr.0.28400kr.7.10
50kr.0.24960kr.12.48
100kr.0.22020kr.22.02
250kr.0.18712kr.46.78
500kr.0.16652kr.83.26
1.000kr.0.14893kr.148.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.12966kr.324.15
5.000kr.0.08064kr.403.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000