
| PCF14JT15K0 | |
|---|---|
| DigiKey Part Number | 738-PCF14JT15K0TR-ND - Tape & Reel (TR) 738-PCF14JT15K0CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | PCF14JT15K0 | 
| Description | RES 15K OHM 5% 1/4W PANASERT | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 15 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PCF14JT15K0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Temperature Coefficient | 0/ -500ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Panasert | |
| Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.33900 | kr.3.39 | 
| 25 | kr.0.28400 | kr.7.10 | 
| 50 | kr.0.24960 | kr.12.48 | 
| 100 | kr.0.22020 | kr.22.02 | 
| 250 | kr.0.18712 | kr.46.78 | 
| 500 | kr.0.16652 | kr.83.26 | 
| 1.000 | kr.0.14893 | kr.148.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.12966 | kr.324.15 | 
| 5.000 | kr.0.08736 | kr.436.80 | 
| 7.500 | kr.0.08703 | kr.652.73 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark