


PCF14JA39K0 | |
|---|---|
DigiKey Part Number | 738-PCF14JA39K0CT-ND - Cut Tape (CT) 738-PCF14JA39K0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PCF14JA39K0 |
Description | RES 39K OHM 5% 1/4W PANASERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF14JA39K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Panasert | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34100 | kr.3.41 |
| 25 | kr.0.28560 | kr.7.14 |
| 50 | kr.0.25080 | kr.12.54 |
| 100 | kr.0.22120 | kr.22.12 |
| 250 | kr.0.18800 | kr.47.00 |
| 500 | kr.0.16730 | kr.83.65 |
| 1.000 | kr.0.14963 | kr.149.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.13461 | kr.269.22 |
| 4.000 | kr.0.12183 | kr.487.32 |
| 6.000 | kr.0.11527 | kr.691.62 |
| 10.000 | kr.0.10783 | kr.1,078.30 |
| 14.000 | kr.0.10340 | kr.1,447.60 |
| 20.000 | kr.0.09907 | kr.1,981.40 |
| 24.000 | kr.0.09699 | kr.2,327.76 |
| 48.000 | kr.0.08986 | kr.4,313.28 |
| 50.000 | kr.0.08948 | kr.4,474.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

