33 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
CF 33

PCF14JA33R0

DigiKey Part Number
738-PCF14JA33R0CT-ND - Cut Tape (CT)
738-PCF14JA33R0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PCF14JA33R0
Description
RES 33 OHM 5% 1/4W PANASERT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
PCF14JA33R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Panasert
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.34100kr.3.41
25kr.0.28560kr.7.14
50kr.0.25080kr.12.54
100kr.0.22120kr.22.12
250kr.0.18800kr.47.00
500kr.0.16730kr.83.65
1.000kr.0.14963kr.149.63
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.13461kr.269.22
4.000kr.0.12183kr.487.32
6.000kr.0.11527kr.691.62
10.000kr.0.10783kr.1,078.30
14.000kr.0.10340kr.1,447.60
20.000kr.0.09907kr.1,981.40
24.000kr.0.09699kr.2,327.76
48.000kr.0.08986kr.4,313.28
50.000kr.0.08948kr.4,474.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000