NKAL50FB50R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 1.510
Unit Price: kr.37.98000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 454
Unit Price: kr.80.14000
Datasheet

Parametric Equivalent


Riedon products by Bourns
In Stock: 79
Unit Price: kr.53.70000
Datasheet
50 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKAL50FB50R0

DigiKey Part Number
NKAL50FB50R0-ND
Manufacturer
Manufacturer Product Number
NKAL50FB50R0
Description
RES CHAS MNT 50 OHM 1% 50W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
NKAL50FB50R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Features
Moisture Resistant, Non-Inductive
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
50 Ohms
Size / Dimension
1.969" L x 1.142" W (50.00mm x 29.00mm)
Tolerance
±1%
Height - Seated (Max)
0.641" (16.28mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAL50FB50R0Stackpole Electronics Inc1.510KAL50FB50R0-NDkr.37.98000Parametric Equivalent
850F50REOhmite454850F50RE-NDkr.80.14000Parametric Equivalent
UAL50-50RF8Riedon products by Bourns79696-1514-NDkr.53.70000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.27.19504kr.6,798.76
Unit Price without VAT:kr.27.19504
Unit Price with VAT:kr.33.99380