
MWW1JB10R0 | |
|---|---|
DigiKey Part Number | 738-MWW1JB10R0-ND |
Manufacturer | |
Manufacturer Product Number | MWW1JB10R0 |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MWW1JB10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.135" Dia x 0.385" L (3.43mm x 9.78mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.38134 | kr.3,381.34 |
| Unit Price without VAT: | kr.3.38134 |
|---|---|
| Unit Price with VAT: | kr.4.22668 |

