100 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR5FTR100

DigiKey Part Number
MR5FTR100TR-ND - Tape & Reel (TR)
MR5FTR100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MR5FTR100
Description
RES 0.1 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
MR5FTR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.330" Dia x 0.925" L (8.38mm x 23.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.62000kr.15.62
10kr.11.00800kr.110.08
25kr.7.96800kr.199.20
50kr.7.66320kr.383.16
100kr.6.96500kr.696.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.41456kr.3,207.28
1.000kr.5.23916kr.5,239.16
1.500kr.5.15137kr.7,727.06
2.500kr.5.09403kr.12,735.08
3.500kr.4.99403kr.17,479.11
Manufacturers Standard Package
Unit Price without VAT:kr.15.62000
Unit Price with VAT:kr.19.52500