
MR5FT50L0 | |
|---|---|
DigiKey Part Number | MR5FT50L0TR-ND - Tape & Reel (TR) MR5FT50L0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MR5FT50L0 |
Description | RES 0.05 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MR5FT50L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.330" Dia x 0.925" L (8.38mm x 23.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.75000 | kr.15.75 |
| 10 | kr.8.30800 | kr.83.08 |
| 25 | kr.7.35840 | kr.183.96 |
| 50 | kr.6.96500 | kr.348.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.41456 | kr.3,207.28 |
| 1.000 | kr.5.23916 | kr.5,239.16 |
| 1.500 | kr.5.15137 | kr.7,727.06 |
| 2.500 | kr.5.09403 | kr.12,735.08 |
| 3.500 | kr.4.99403 | kr.17,479.11 |
| 5.000 | kr.4.82250 | kr.24,112.50 |
| Unit Price without VAT: | kr.15.75000 |
|---|---|
| Unit Price with VAT: | kr.19.68750 |

