
MR3FB7L00 | |
|---|---|
DigiKey Part Number | 738-MR3FB7L00-ND |
Manufacturer | |
Manufacturer Product Number | MR3FB7L00 |
Description | RES, CS, 3W, 0.007 OHM, 1%, AXIA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 3W Through Hole Resistor Axial Non-Inductive, Non-Magnetic Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MR3FB7L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Non-Magnetic | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.560" L (5.21mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.31421 | kr.4,314.21 |
| Unit Price without VAT: | kr.4.31421 |
|---|---|
| Unit Price with VAT: | kr.5.39276 |


