100 mOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR10FBR100

DigiKey Part Number
738-MR10FBR100-ND
Manufacturer
Manufacturer Product Number
MR10FBR100
Description
RES 0.1 OHM 1% 10W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MR10FBR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.475" Dia x 1.925" L (12.07mm x 48.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.11.44464kr.2,861.16
Unit Price without VAT:kr.11.44464
Unit Price with VAT:kr.14.30580