50 mOhms ±5% 3W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR3JB50L0

DigiKey Part Number
MPR3JB50L0-ND
Manufacturer
Manufacturer Product Number
MPR3JB50L0
Description
RES 0.05 OHM 5% 3W RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 mOhms ±5% 3W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MPR3JB50L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.551" L x 0.197" W (14.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.195
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.07000kr.7.07
10kr.4.63000kr.46.30
25kr.3.54440kr.88.61
50kr.3.36540kr.168.27
100kr.3.31530kr.331.53
250kr.2.86932kr.717.33
500kr.2.74548kr.1,372.74
2.000kr.2.70018kr.5,400.36
6.000kr.2.49964kr.14,997.84
Manufacturers Standard Package
Unit Price without VAT:kr.7.07000
Unit Price with VAT:kr.8.83750