
MLFA13FTC1K00 | |
|---|---|
DigiKey Part Number | 738-MLFA13FTC1K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLFA13FTC1K00 |
Description | RES 1K OHM 1% 0.3W MELF 0102 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA13FTC1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41561 | kr.1,246.83 |
| Unit Price without VAT: | kr.0.41561 |
|---|---|
| Unit Price with VAT: | kr.0.51951 |

