MLFXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF14FTC12K0

DigiKey Part Number
738-MLF14FTC12K0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF14FTC12K0
Description
RES 12K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MLF14FTC12K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16209kr.486.27
Manufacturers Standard Package
Unit Price without VAT:kr.0.16209
Unit Price with VAT:kr.0.20261