Parametric Equivalent

MLF12JTD30K0 | |
|---|---|
DigiKey Part Number  | 738-MLF12JTD30K0TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MLF12JTD30K0  | 
Description  | RES 30K OHM 5% 1/2W MELF 0207  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 30 kOhms ±5% 0.5W, 1/2W Chip Resistor MELF, 0207 Pulse Withstanding Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MLF12JTD30K0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | MELF, 0207  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.087" Dia x 0.232" L (2.20mm x 5.90mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.24397 | kr.487.94 | 
| Unit Price without VAT: | kr.0.24397 | 
|---|---|
| Unit Price with VAT: | kr.0.30496 | 


