
MLF12FTC1R80 | |
|---|---|
DigiKey Part Number | 738-MLF12FTC1R80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF12FTC1R80 |
Description | RES 1.8 OHM 1% 1/2W MELF 0207 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.5W, 1/2W Chip Resistor MELF, 0207 Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MLF12FTC1R80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.38083 | kr.761.66 |
| Unit Price without VAT: | kr.0.38083 |
|---|---|
| Unit Price with VAT: | kr.0.47604 |

