Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MGE12FT2M00 | |
|---|---|
DigiKey Part Number | 738-MGE12FT2M00-ND |
Manufacturer | |
Manufacturer Product Number | MGE12FT2M00 |
Description | RES, MG, 1/2W, 2 MOHM, 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, High Voltage, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, High Voltage, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86505 | kr.2,595.15 |
| Unit Price without VAT: | kr.0.86505 |
|---|---|
| Unit Price with VAT: | kr.1.08131 |


