1 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG1FA1M00

DigiKey Part Number
738-MG1FA1M00CT-ND - Cut Tape (CT)
738-MG1FA1M00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MG1FA1M00
Description
RES 1M OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MG1FA1M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.453" L (4.00mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
10kr.2.63600kr.26.36
25kr.2.14760kr.53.69
50kr.2.06540kr.103.27
100kr.1.88590kr.188.59
250kr.1.62372kr.405.93
500kr.1.49150kr.745.75
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.36252kr.1,362.52
2.000kr.1.24565kr.2,491.30
3.000kr.1.19656kr.3,589.68
5.000kr.1.12075kr.5,603.75
7.000kr.1.09486kr.7,664.02
10.000kr.1.05777kr.10,577.70
12.000kr.1.03997kr.12,479.64
24.000kr.1.02378kr.24,570.72
25.000kr.0.97560kr.24,390.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750