
KAL50BB16R0 | |
|---|---|
DigiKey Part Number | KAL50BB16R0-ND |
Manufacturer | |
Manufacturer Product Number | KAL50BB16R0 |
Description | RES CHAS MNT 16 OHM 0.1% 50W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±0.1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50BB16R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 16 Ohms | |
Tolerance | ±0.1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.641" (16.28mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.26.44992 | kr.6,612.48 |
| Unit Price without VAT: | kr.26.44992 |
|---|---|
| Unit Price with VAT: | kr.33.06240 |

