250 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
KAL10FB250R
KAL10FB250R

KAL10FB250R

DigiKey Part Number
KAL10FB250R-ND
Manufacturer
Manufacturer Product Number
KAL10FB250R
Description
RES CHAS MNT 250 OHM 1% 12.5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
250 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
KAL10FB250R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
250 Ohms
Tolerance
±1%
Power (Watts)
12.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.421" (10.70mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.40000kr.25.40
10kr.17.11700kr.171.17
25kr.14.17680kr.354.42
50kr.13.46440kr.673.22
100kr.12.26780kr.1,226.78
250kr.10.95800kr.2,739.50
500kr.10.13844kr.5,069.22
1.000kr.9.44226kr.9,442.26
5.000kr.8.90870kr.44,543.50
Manufacturers Standard Package
Unit Price without VAT:kr.25.40000
Unit Price with VAT:kr.31.75000