
JW80ZT0R00 | |
|---|---|
DigiKey Part Number | JW80ZT0R00TR-ND - Tape & Reel (TR) JW80ZT0R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JW80ZT0R00 |
Description | RES 0 OHM JUMPER AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Through Hole Resistor Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | JW80ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19300 | kr.1.93 |
| 25 | kr.0.14920 | kr.3.73 |
| 50 | kr.0.14140 | kr.7.07 |
| 100 | kr.0.12470 | kr.12.47 |
| 250 | kr.0.10544 | kr.26.36 |
| 500 | kr.0.09336 | kr.46.68 |
| 1.000 | kr.0.08308 | kr.83.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.05401 | kr.432.08 |
| 16.000 | kr.0.05242 | kr.838.72 |
| 24.000 | kr.0.05144 | kr.1,234.56 |
| 40.000 | kr.0.04865 | kr.1,946.00 |
| 56.000 | kr.0.04560 | kr.2,553.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

