HVCB2512JKL10M0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.18.45548
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 736
Unit Price: kr.82.05000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7.334
Unit Price: kr.19.03000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.31.60673
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.23.90989
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.20.16156
Datasheet

Direct


Vishay Dale
In Stock: 1.270
Unit Price: kr.1.67000
Datasheet
10 MOhms ±5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MOhms ±5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB2512JKL10M0

DigiKey Part Number
HVCB2512JKL10M0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVCB2512JKL10M0
Description
RES 10M OHM 5% 2W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB2512JKL10M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.030" (0.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.75393kr.18,753.93
Manufacturers Standard Package
Unit Price without VAT:kr.18.75393
Unit Price with VAT:kr.23.44241