


HVCB2512BDE20M0 | |
|---|---|
DigiKey Part Number | 738-HVCB2512BDE20M0TR-ND - Tape & Reel (TR) 738-HVCB2512BDE20M0CT-ND - Cut Tape (CT) 738-HVCB2512BDE20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512BDE20M0 |
Description | RES 20M OHM 0.1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±0.1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512BDE20M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.01000 | kr.83.01 |
| 10 | kr.68.64700 | kr.686.47 |
| 25 | kr.65.35440 | kr.1,633.86 |
| 50 | kr.63.44740 | kr.3,172.37 |
| 100 | kr.61.92800 | kr.6,192.80 |
| 250 | kr.60.38284 | kr.15,095.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.59.48650 | kr.29,743.25 |
| 1.000 | kr.58.77206 | kr.58,772.06 |
| Unit Price without VAT: | kr.83.01000 |
|---|---|
| Unit Price with VAT: | kr.103.76250 |

