


HVCB2010FDC100M | |
|---|---|
DigiKey Part Number | HVCB2010FDC100MTR-ND - Tape & Reel (TR) HVCB2010FDC100MCT-ND - Cut Tape (CT) HVCB2010FDC100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010FDC100M |
Description | RES 100M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FDC100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.64000 | kr.40.64 |
| 10 | kr.31.66100 | kr.316.61 |
| 25 | kr.29.60880 | kr.740.22 |
| 50 | kr.28.41860 | kr.1,420.93 |
| 100 | kr.28.39680 | kr.2,839.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.94932 | kr.12,974.66 |
| 1.000 | kr.25.50426 | kr.25,504.26 |
| 1.500 | kr.25.28687 | kr.37,930.31 |
| 2.500 | kr.25.05137 | kr.62,628.42 |
| Unit Price without VAT: | kr.40.64000 |
|---|---|
| Unit Price with VAT: | kr.50.80000 |

